EBC28DETH

Heilind Number:SULEBC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DETH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DETH

Detailed Description

Introducing the EBC28DETH, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, installation is seamless and secure. The contact material, Phosphor Bronze, with gold plating, guarantees efficient signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With 56 cantilever contacts, this connector offers excellent connectivity in straight orientation. Operating within a wide temperature range of -65 to 105 °C, it is suitable for various environments. The Matte Tin termination plating further enhances its performance and longevity. Perfect for high-speed data transfer and power delivery, the EBC28DETH is an essential component for any PCB assembly project.