EBC28DETN

Heilind Number:SULEBC28DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DETN

Detailed Description

PBT & Phosphor Bronze;.000 Female Connector, EBC28DETN, combines high-performance materials with precision engineering for reliable connectivity in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 56 cantilever contacts with gold plating, it guarantees low contact resistance and superior signal integrity. The connector, designed for through-hole termination, offers easy installation on PCBs. Its rugged construction, with a -65 to 105°C operating temperature range, ensures durability in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Matte tin termination plating provides excellent solderability. Suitable for hi-rel applications, it meets stringent quality standards. The EBC28DETN is a versatile solution for board-to-board and card edge connections, making it essential for electronic systems requiring high performance and reliability.