EBC28DEYH

Heilind Number:SULEBC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DEYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DEYH

Detailed Description

Introducing the EBC28DEYH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, it is perfect for power and signal transmission. The gold-plated contacts guarantee low contact resistance and superior signal integrity. With 56 positions in a 2-row configuration, it offers ample connectivity options. The thru-hole termination method and cantilever contact type make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 105°C, it is ideal for harsh industrial environments. The matte tin termination plating provides excellent solderability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the EBC28DEYH for high-reliability connections in your PCB designs.