| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DEYI |
EBC28DEYI
| Heilind Number: | SULEBC28DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a compact design with two rows of 56 positions each, it is perfect for densely populated PCBs. The threaded mount type and through-hole termination method provide secure attachment and easy installation. Gold-plated contacts and cantilever contact type guarantee low contact resistance and high signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC28DEYI for robust and efficient board-to-board connections.

