EBC28DEYN

Heilind Number:SULEBC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DEYN

Detailed Description

EBC28DEYN is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row configuration with 56 positions, it allows for efficient signal transmission. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal connections. The termination method of thru hole soldering and termination plating of matte tin offer secure attachment to PCBs. With an operating temperature range of -65 to 105 °C, it can withstand extreme conditions. This connector, with its straight orientation and compact dimensions, is ideal for space-constrained applications. Trusted for its quality and performance, the EBC28DEYN is a essential component for electronic systems.