EBC28DKAD

Heilind Number:SULEBC28DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKAD

Detailed Description

Introducing the EBC28DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in industrial settings. Featuring a female gender, right-angle orientation, and cantilever contact type, it offers secure and efficient connections. The PBT and phosphor bronze construction, along with gold plating, guarantees excellent conductivity and corrosion resistance. With a maximum amperage of 3A and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The 56 positions and dual-row configuration provide ample connectivity options. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. With a connector height of 13.97mm and width of 9.4mm, it is compact yet robust. The matte tin termination plating ensures durability. Whether used in aerospace, telecommunications, or industrial machinery, the EBC28DKAD meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.