EBC28DKAH

Heilind Number:SULEBC28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKAH

Detailed Description

Introducing SKU EBC28DKAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows and a clearance hole mount type, ensuring secure and efficient installation. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation offer versatility in positioning. Boasting 56 positions and a 2.54mm pitch, it facilitates intricate connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the EBC28DKAH for superior board-to-board connectivity in diverse electronic systems.