EBC28DKAI

Heilind Number:SULEBC28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKAI

Detailed Description

Introducing the EBC28DKAI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and optimal conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe power delivery. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. With 56 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The matte tin termination plating ensures easy soldering. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBC28DKAI for seamless board-to-board connectivity in your electronic designs.