EBC28DKAT

Heilind Number:SULEBC28DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKAT

Detailed Description

Introducing the EBC28DKAT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures excellent conductivity and durability, with a current rating of 3A and voltage capability of 700VAC. With two rows of 56 female contacts, it offers ample connectivity options with a pitch of 2.54mm. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Designed for easy installation, it features threaded mounting and through-hole termination. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. With a compact form factor of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC28DKAT for high-reliability board-to-board connections in your electronic designs.