EBC28DKDH

Heilind Number:SULEBC28DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKDH

Detailed Description

Introducing the EBC28DKDH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance. With a current rating of 3A and a voltage capability of 700 VAC, it meets the requirements of various applications. The female gender, dual-row design with 56 positions, and straight orientation make it versatile for use. Gold-plated contact material guarantees excellent signal transmission, while the cantilever contact type and thru-hole termination method provide secure connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh conditions. The matte tin termination plating enhances durability. Compact in size with a height of .61 inches and a width of 9.4mm, it's ideal for space-constrained PCB layouts. This connector, part of the hi-rel category, is a dependable solution for aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the EBC28DKDH.