| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DKDI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DKDI |
EBC28DKDI
| Heilind Number: | SULEBC28DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DKDI, a high-performance connector for demanding applications. Engineered with precision, this female connector boasts two rows of contacts made from durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The cantilever contact type and straight orientation make for easy and secure connections. Featuring 56 positions and a tail length of 4.06mm, it's perfect for board-to-board and card edge connections. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is built to withstand harsh environments. Trust the EBC28DKDI for your critical connectivity needs.

