EBC28DKDN

Heilind Number:SULEBC28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKDN

Detailed Description

Introducing the EBC28DKDN, a high-performance connector designed for seamless board-to-board and card edge connections. This female connector features two rows with a total of 56 positions, ensuring ample connectivity in your electronic setups. Built for reliability, it boasts a cantilever contact type with gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in diverse environments. The termination method is through-hole with a matte tin plating, providing secure and long-lasting attachment to your PCBs. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Whether you're in the aerospace, automotive, or industrial sector, the EBC28DKDN is a dependable solution for your connectivity needs.