EBC28DKDS

Heilind Number:SULEBC28DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKDS

Detailed Description

Introducing the EBC28DKDS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and 56 positions, this connector offers seamless connectivity for intricate circuitry. Featuring a female gender, side-hole mount type, and cantilever contact type, it ensures secure and efficient mating. Constructed with PBT and phosphor bronze materials, and gold-plated for optimal conductivity, it guarantees long-lasting performance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for diverse applications. The EBC28DKDS is compact, with dimensions of 15.49mm in height and 9.4mm in width, making it ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, this connector delivers exceptional quality and durability. Elevate your connectivity solutions with the EBC28DKDS.