EBC28DKDT

Heilind Number:SULEBC28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKDT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKDT

Detailed Description

The EBC28DKDT Connector is a high-performance component designed for reliable board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures optimal conductivity and longevity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers excellent power transmission capabilities. This female connector, with two rows and 56 positions, guarantees secure and efficient connectivity. Its threaded mount type and thru-hole termination method provide easy and stable installation on PCBs. The cantilever contact type and straight orientation further enhance its usability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Matte Tin termination plating adds to its durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Perfect for industrial and commercial use, the EBC28DKDT Connector is a top choice for reliable interconnect solutions.