| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DKED |
EBC28DKED
| Heilind Number: | SULEBC28DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DKED |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and Phosphor Bronze, the EBC28DKED connector is designed for high-performance applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. This female connector offers two rows of contacts, each plated with gold for optimal conductivity. The cantilever contact type and right-angle orientation make it easy to install in tight spaces. With 56 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB assembly. Its operating temperature range of -65 to 125 °C, along with Matte Tin termination plating, ensures durability in harsh environments. Perfect for board-to-board or card edge connections, the EBC28DKED is a versatile and dependable choice for your electronic projects.

