EBC28DKEH

Heilind Number:SULEBC28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKEH

Detailed Description

The SKU EBC28DKEH is a high-performance board-to-board PCB connector suitable for demanding applications. With a short description of PBT & Phosphor Bronze, this connector features a durable construction designed to handle high amperage levels of up to 3 A. Its female gender and two rows make it versatile for various connectivity needs. The clearance hole mount type and thru-hole termination method ensure secure installation. Made of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets stringent performance standards. The cantilever contact type and right-angle orientation, along with 56 positions, offer efficient signal transmission. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliability in harsh environments. With a compact size of 13.97 mm height and 9.4 mm width, it's suitable for space-constrained applications. In the category of board-to-board PCB connectors and card edge connectors, this product excels in performance and durability, making it an ideal choice for various industries.