EBC28DKEI

Heilind Number:SULEBC28DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKEI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKEI

Detailed Description

Introducing the EBC28DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of cantilever, this connector ensures reliable and secure connections. Featuring two rows and 56 positions, it offers ample connectivity options. The termination method of thru hole and termination plating of matte tin guarantee excellent conductivity. Constructed with PBT and phosphor bronze materials, it is durable and suitable for a wide range of operating temperatures from -65 to 125°C. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Gold contact plating further enhances its performance. Perfect for use in industrial, aerospace, and telecommunications applications. Elevate your connectivity solutions with the EBC28DKEI.