EBC28DKEN

Heilind Number:SULEBC28DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKEN

Detailed Description

The EBC28DKEN is a high-performance board-to-board PCB connector designed for robust and efficient connectivity in electronic systems. Featuring dual rows with 56 positions and a pitch of 2.54mm, this connector ensures secure and precise mating. Its female gender, right-angle orientation, and cantilever contact type offer versatile installation options, ideal for space-saving layouts. Constructed with durable PBT and Phosphor Bronze materials, and with gold-plated contacts, it guarantees reliable signal transmission even in demanding environments. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent performance requirements. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhance its durability. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy solution for various applications in industries such as telecommunications, aerospace, and industrial automation. Trust the EBC28DKEN for seamless and dependable connectivity in your electronic designs.