EBC28DKES

Heilind Number:SULEBC28DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKES

Detailed Description

Introducing the EBC28DKES, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 positions, this connector offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The cantilever contact type and right-angle orientation facilitate easy insertion and secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount and thru-hole termination method provide stability during assembly. Matte tin termination plating enhances solderability. With a connector height of 13.97mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the EBC28DKES guarantees high-reliability connectivity.