EBC28DKET

Heilind Number:SULEBC28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKET

Detailed Description

Introducing the EBC28DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 female contacts, this connector offers reliable connectivity in compact spaces. The cantilever contact design, made of gold-plated phosphor bronze, ensures excellent signal integrity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Featuring a threaded mount and thru-hole termination, installation is secure and straightforward. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its compact dimensions of 13.97mm in height and 9.4mm in width make it versatile for various PCB designs. Trust the EBC28DKET for high-reliability connectivity in your electronic systems.