EBC28DKJD

Heilind Number:SULEBC28DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKJD

Detailed Description

Introducing the EBC28DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector offers durability and reliable performance. Featuring a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. The female gender, 2 rows, and right-angle orientation make it versatile for various PCB layouts. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and 56 positions, it allows for precise and secure connections. The thru-hole termination method and clearance hole mount type simplify installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. With matte tin termination plating, it ensures long-term reliability. The EBC28DKJD is ideal for use in aerospace, automotive, and industrial applications, offering high reliability and performance under extreme conditions.