EBC28DKJH

Heilind Number:SULEBC28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKJH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKJH

Detailed Description

The EBC28DKJH is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of high-power applications. The two-row design with 56 positions allows for efficient signal transfer, while the right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Its cantilever contact type provides secure connections, while the termination method of through-hole soldering guarantees a strong and lasting bond. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 13.97mm in height, it is ideal for space-constrained designs. Trust the EBC28DKJH for seamless and durable board-to-board connections in your electronic devices.