EBC28DKJI

Heilind Number:SULEBC28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKJI

Detailed Description

The EBC28DKJI female board-to-board PCB connector combines durability with high performance, featuring PBT and phosphor bronze construction. With a current rating of 3A and voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its cantilever contact type and gold plating guarantee secure connections, while the threaded mount type and thru-hole termination method provide easy and stable installation. With 56 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. At a compact height of 13.97mm and width of 9.4mm, it saves space without compromising functionality. The matte tin termination plating enhances durability. Perfect for applications requiring robust and efficient board-to-board connections, the EBC28DKJI is a reliable choice in the world of connectors.