EBC28DKJN

Heilind Number:SULEBC28DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKJN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKJN

Detailed Description

Introducing the EBC28DKJN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows with 56 positions, allowing for versatile connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact plating of Gold and termination plating of Matte Tin guarantee optimal signal conductivity. Operating efficiently in extreme temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. Its cantilever contact type and right-angle orientation offer ease of use in PCB assemblies. With a pitch of 2.54 mm and a tail length of 12.7 mm, it provides precise and secure connections. Perfect for hi-rel applications, this connector is a must-have for professionals in the electronics industry.