EBC28DKMD

Heilind Number:SULEBC28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKMD

Detailed Description

Introducing the EBC28DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. This female connector, with two rows of 56 positions, offers ample flexibility for diverse circuitry needs. Its clearance hole mount type and wire wrap termination method facilitate easy and secure installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it guarantees efficient power transfer. The cantilever contact type and straight orientation further enhance its performance. With a tail length of 14.22mm and compact dimensions, it fits seamlessly into PCB layouts. Rated for an operating temperature range of -65 to 125°C, it's suitable for both standard and extreme conditions. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, this connector, part of the EBC28DKMD series, meets the highest quality standards for reliable connectivity.