EBC28DKMH

Heilind Number:SULEBC28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKMH

Detailed Description

SKU EBC28DKMH features a durable and reliable female PCB connector with two rows for efficient connectivity. Crafted with high-quality PBT and Phosphor Bronze materials and boasting a Gold contact plating, it ensures optimal signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for various electronic applications. Its Cantilever contact type and Wire Wrap termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The connector's sleek design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Designed for reliability, it is ideal for Board To Board and Card Edge connections in industrial and commercial settings. With a tail length of 14.22mm, it offers flexibility in installation. Trust the EBC28DKMH for high-performance connectivity in your electronic projects.