EBC28DKMI

Heilind Number:SULEBC28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKMI

Detailed Description

Introducing the EBC28DKMI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Crafted from durable PBT and featuring contact points made of gold-plated phosphor bronze, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design sporting two rows of cantilever contacts, it offers 56 positions on a 2.54mm pitch, making it ideal for dense PCB layouts. The threaded mount and wire wrap termination method guarantee secure and stable installation, while the matte tin plating on the termination ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding industrial and commercial applications. Upgrade your connectivity with the EBC28DKMI.