| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DKMN |
EBC28DKMN
| Heilind Number: | SULEBC28DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DKMN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC28DKMN, offers reliable connectivity in demanding environments. Designed for female gender with two rows of 56 cantilever contacts, this connector ensures secure and efficient data transmission. Featuring wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial use. The connector, with a compact size of 9.4mm width and 15.49mm height, is space-efficient on PCBs. Its matte tin termination plating enhances durability. Perfect for hi-rel applications, this EBC28DKMN connector is a dependable solution for your connectivity needs.

