| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DKMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DKMS |
EBC28DKMS
| Heilind Number: | SULEBC28DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC28DKMS. Designed for high-performance applications, this female connector features a durable side hole mount type for secure installation. With a pitch of 2.54mm (.1 in) and 56 positions, it allows for reliable connectivity in complex circuitry. The cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission while the matte tin termination plating offers excellent conductivity. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable PCB space. Trust in the EBC28DKMS for superior board-to-board connections in your electronic systems.

