EBC28DKMT

Heilind Number:SULEBC28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKMT

Detailed Description

Introducing EBC28DKMT, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures longevity and robust performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. Featuring two rows with 56 positions and a pitch of 2.54mm, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Its Cantilever contact type and straight orientation make for easy and secure installations. Threaded mount type and wire wrap termination method provide stable connections. With a tail length of 14.22mm and compact dimensions of 9.4mm (W) x 15.49mm (H), it is ideal for space-constrained setups. The matte Tin termination plating ensures corrosion resistance. Whether in industrial, automotive, or aerospace environments, this connector, categorized under hi-rel products, meets the highest standards of quality and performance. Upgrade your connectivity solutions with the EBC28DKMT.