EBC28DKND

Heilind Number:SULEBC28DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKND

Detailed Description

Introducing the EBC28DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 56-position layout, this connector offers secure and reliable connectivity for your electronic devices. Featuring female gender, cantilever contact type, and gold contact plating, it ensures low contact resistance and excellent signal integrity. The PBT and phosphor bronze construction, along with a matte tin termination plating, guarantee durability and longevity even in harsh environments. With a 3A current rating and 700VAC voltage rating, this connector is suitable for a wide range of power and signal transmission needs. Its clearance hole mount type and card extender termination method make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, the EBC28DKND is a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.