EBC28DKNN

Heilind Number:SULEBC28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKNN

Detailed Description

The EBC28DKNN is a high-performance Female Board-To-Board PCB Connector designed for reliable signal transmission in demanding electronic applications. With a dual-row, 56-position layout and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient PCB real estate usage. The connector features Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. Its Cantilever contact type and Straddle orientation provide stable and secure connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector is rated for 700VAC and 3A, making it ideal for power and data transmission. With a termination method of Card Extender and termination plating of Matte Tin, it guarantees easy installation and durability. Compact in size, with a height of 13.97mm and width of 9.4mm, it is perfect for space-constrained applications. The EBC28DKNN is a vital component for ensuring seamless connectivity in aerospace, military, and industrial systems.