EBC28DKNS

Heilind Number:SULEBC28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKNS

Detailed Description

Introducing the EBC28DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contact surfaces, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 56 positions each, it offers ample connectivity options in a compact form factor. The cantilever contact type and side-hole mount make for easy and secure installations. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC28DKNS is perfect for use in harsh environments. Its matte tin termination plating guarantees long-term performance and durability. Ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications, this connector sets the standard for quality and performance. Elevate your PCB connectivity with the EBC28DKNS.