EBC28DKRD

Heilind Number:SULEBC28DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKRD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKRD

Detailed Description

Introducing the EBC28DKRD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in a variety of applications. With a compact two-row design and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Featuring gold-plated phosphor bronze contacts, it ensures low contact resistance and superior durability, even in high-voltage environments (700 VAC). The cantilever contact type and straddle orientation further enhance signal integrity, while the card extender termination method simplifies installation. With a maximum amperage of 3A, it meets the demands of power-intensive systems. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Matte tin termination plating provides corrosion resistance, extending the connector's lifespan. With 56 positions and a tail length of 5.97mm, it offers versatile connectivity options. Additionally, the compact design with dimensions of 13.97mm (height) and 9.4mm (width) makes it ideal for space-constrained applications. The EBC28DKRD is a reliable and efficient solution for your PCB connectivity needs.