EBC28DKRH

Heilind Number:SULEBC28DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKRH

Detailed Description

Introducing the EBC28DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and 56 positions, offers ample versatility for various circuit configurations. Its clearance hole mount type and card extender termination method make installation a breeze. Featuring cantilever contact type and gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power applications. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for both industrial and commercial use. The Matte Tin termination plating ensures excellent solderability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether you're designing aerospace systems or telecommunications equipment, the EBC28DKRH is the perfect choice for seamless board-to-board connections that you can rely on.