EBC28DKRN

Heilind Number:SULEBC28DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKRN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKRN

Detailed Description

Introducing the EBC28DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions across 2 rows, this connector offers seamless connectivity. Featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission and durability. The cantilever contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various environments. The termination method of card extender and termination plating of matte tin provide secure attachment to PCBs. Compact in size with a connector height of 13.97mm and width of 9.4mm, it optimizes board space while delivering efficient performance. Trusted for its quality and performance, the EBC28DKRN is the ideal choice for critical electronic connections.