EBC28DKRS

Heilind Number:SULEBC28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKRS

Detailed Description

Introducing the EBC28DKRS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Crafted with a rugged blend of PBT and Phosphor Bronze, this connector ensures durability and optimal conductivity. Featuring a 2-row configuration with 56 female contacts, it offers seamless connectivity for your electronic components. The Cantilever contact type with Gold plating guarantees reliable signal transmission, while the Matte Tin termination plating enhances longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its side-hole mount and card extender termination method provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC28DKRS is the perfect choice for aerospace, defense, and industrial applications where rugged performance is essential. Upgrade your connectivity with this top-of-the-line connector.