| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DKRT |
EBC28DKRT
| Heilind Number: | SULEBC28DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. This female connector features two rows of 56 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The cantilever contact type ensures secure connections, while the threaded mount type and card extender termination method make for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With a compact height of 13.97mm and width of 9.4mm, it saves valuable board space. Trust the EBC28DKRT for seamless connectivity in your designs.

