EBC28DKSD

Heilind Number:SULEBC28DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKSD

Detailed Description

PBT & Phosphor Bronze; .00 PCB Connectors are designed for high-performance board-to-board connections in a variety of applications. With a compact 2-row design and female gender, they offer seamless integration into your electronic systems. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, these connectors are suitable for demanding environments. The cantilever contact type and straight orientation provide stability and secure connections. With 56 positions and a tail length of 4.83mm, these connectors offer ample connectivity options. Operating in a wide temperature range from -65 to 125°C, they are perfect for both standard and harsh operating conditions. The matte tin termination plating enhances durability and longevity. The EBC28DKSD connectors are part of our extensive lineup of high-quality PCB connectors, ensuring performance and reliability in every application.