EBC28DKSH

Heilind Number:SULEBC28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKSH

Detailed Description

The EBC28DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable combination of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The dual-row design with 56 positions allows for versatile connectivity options. Featuring gold-plated contacts and matte tin termination, it guarantees low contact resistance and enhanced durability. The cantilever contact type and straight orientation facilitate easy mating and unmating. With an operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Whether in aerospace, telecommunications, or industrial applications, the EBC28DKSH ensures high reliability and performance.