EBC28DKSI

Heilind Number:SULEBC28DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKSI

Detailed Description

Introducing the EBC28DKSI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender-specific female design with two rows and threaded mount type, this connector ensures secure attachment. The contact pins, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment for seamless PCB integration. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straight orientation further enhance connectivity. With 56 positions and a tail length of 4.83mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. The matte tin termination plating ensures durability. In the categories of Board To Board PCB Connectors and Card Edge Connectors, this product stands out for its quality and performance. (Character count: 160)