EBC28DKSN

Heilind Number:SULEBC28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DKSN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBC28DKSN. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages up to 700VAC. With two rows and 56 positions, it offers ample connectivity options. The Cantilever contact type, made of durable Phosphor Bronze with Gold plating, ensures reliable signal transmission. Featuring a pitch of 2.54mm and a straight orientation, it is easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its termination method is thru hole with matte tin plating, guaranteeing secure and lasting connections. Measuring at .61in in height and 9.4mm in width, it is compact yet robust. Perfect for demanding applications where durability and performance are key, the EBC28DKSN is a top choice for engineers and manufacturers.