| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DKSS |
EBC28DKSS
| Heilind Number: | SULEBC28DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DKSS |
| ECAD Model: |
Specifications
Detailed Description
EBC28DKSS, this Board To Board PCB Connector features a Female gender with two rows and a Side Hole mount type, allowing for secure and efficient connection. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability. With a contact rating of 3A at 700VAC, it is suitable for various high-power applications. The Cantilever contact type with Gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its 56 positions and 2.54mm pitch offer versatile connectivity options. The Matte Tin termination plating further enhances its performance. Compact in size with dimensions of 9.4mm width and 15.49mm height, the EBC28DKSS is a high-quality solution for your PCB connection needs.

