EBC28DKST

Heilind Number:SULEBC28DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKST

Detailed Description

Introducing the EBC28DKST, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic devices. Crafted with precision, this connector features two rows for secure attachment, with a threaded mount type ensuring stability. The termination method of Thru Hole guarantees reliable soldering. Its contact material, Phosphor Bronze, plated with gold, offers excellent conductivity and corrosion resistance. With an amperage of 3A and a maximum voltage of 700VAC, this connector is suitable for various applications. The Cantilever contact type and straight orientation facilitate easy mating. With 56 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65°C to 125°C, it ensures durability in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Its matte tin termination plating complies with industry standards for RoHS. Perfect for use in hi-rel environments, the EBC28DKST is a reliable solution for your connectivity needs.