EBC28DKUD

Heilind Number:SULEBC28DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKUD

Detailed Description

The EBC28DKUD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, right-angle orientation, and cantilever contact type, it offers secure and efficient connectivity. The 2-row design with 56 positions allows for versatile PCB layouts. Made of durable PBT and phosphor bronze with gold plating, it guarantees long-term durability and excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating ensures corrosion resistance. Overall, the EBC28DKUD is a top-of-the-line connector that meets the highest standards of performance and reliability.