EBC28DKUH

Heilind Number:SULEBC28DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKUH

Detailed Description

The EBC28DKUH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector delivers exceptional conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a female gender and two rows of 56 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated Phosphor Bronze contacts and matte tin termination plating guarantee long-term performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Its cantilever contact type and right-angle orientation provide efficient signal transmission while the compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the EBC28DKUH for seamless connectivity in your next project.