EBC28DKUI

Heilind Number:SULEBC28DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKUI

Detailed Description

Introducing the EBC28DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring robust durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various setups. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination enhances solderability. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The cantilever contact type and thru-hole termination method further enhance its performance. Trust the EBC28DKUI for seamless and efficient PCB connections in your projects.