EBC28DKUN

Heilind Number:SULEBC28DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKUN

Detailed Description

Introducing the EBC28DKUN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a pitch of 2.54mm, this connector features 56 positions, each with a unique cantilever contact type for secure and efficient connectivity. The female gender and right-angle orientation make it versatile for various circuit board setups. Operating at a voltage of 700VAC and with an amperage of 3A, it ensures stable power delivery. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. The termination method of thru-hole soldering with matte tin plating offers easy installation and robust performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it saves space on the PCB while maintaining high functionality. Perfect for industrial, aerospace, and other high-reliability applications, the EBC28DKUN sets a new standard in board-to-board connectivity.