EBC28DKUS

Heilind Number:SULEBC28DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKUS

Detailed Description

Introducing the EBC28DKUS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a contact rating of 3A at 700VAC, making it ideal for demanding applications. With two rows of 56 cantilever contact positions, it ensures secure connectivity in any setup. The side hole mount type and thru-hole termination method offer versatility in installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with a height of 13.97mm and width of 9.4mm, allows for space-saving integration. Perfect for industrial and electronic devices, the EBC28DKUS guarantees long-lasting performance and durability.