EBC28DKUT

Heilind Number:SULEBC28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DKUT

Detailed Description

Introducing the EBC28DKUT, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures secure connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows of 56 cantilever contacts plated in gold, it guarantees low contact resistance and enhanced conductivity. The threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial applications. Measuring 13.97mm in height and 9.4mm in width, this right-angle connector with a 2.54mm pitch provides space-saving solutions without compromising performance. Trust in the EBC28DKUT for rugged and efficient board-to-board connections.